
The Erni 133616 is an 8-position female RJ11 modular connector with a right-angle orientation and 2.54mm pitch. It is designed for use in through-hole applications and has a maximum operating temperature of 70°C. The connector features a gold-plated bronze contact material and is packaged in a tray. It is compliant with RoHS regulations.
Checking distributor stock and pricing after the page loads.
| Contact Material | Bronze |
| Contact Plating | Gold |
| Depth | 21.6mm |
| Gender | Female |
| Length | 114.94mm |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Number of Ports | 8 |
| Number of Positions Loaded | 64 |
| Orientation | Right Angle |
| Packaging | Tray |
| Pitch | 2.54mm |
| RoHS Compliant | Yes |
| RoHS | Compliant |