
This Erni 133678 connector features a bronze contact material with gold plating, suitable for through-hole mounting. It has a 2.54mm pitch and a right-angle orientation, with a maximum operating temperature of 70°C and a minimum of 0°C. The connector is packaged in a tray and is compliant with RoHS regulations. It has six positions and is designed for use in modular and Ethernet applications.
Checking distributor stock and pricing after the page loads.
| Contact Material | Bronze |
| Contact Plating | Gold |
| Depth | 28.5mm |
| Gender | Female |
| Length | 45.22mm |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Number of Ports | 6 |
| Number of Positions Loaded | 48 |
| Orientation | Right Angle |
| Packaging | Tray |
| Pitch | 2.54mm |
| RoHS Compliant | Yes |
| RoHS | Compliant |