This RJ11 modular connector features a 1-port, 8-position design with a 2.04mm pitch and is designed for through hole mounting. The connector's contact material is bronze with a gold plating, and it has a maximum operating temperature range of -40°C to 125°C. The connector is not RoHS compliant. It has a maximum current rating of 1.5A and a maximum voltage rating of 125V AC.
Sign in to ask questions about the Erni 133741 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Erni 133741 technical specifications.
| Contact Material | Bronze |
| Contact Plating | Gold |
| Depth | 15.75mm |
| Gender | Female |
| Housing Color | Black |
| Length | 16.26mm |
| Max Current Rating | 1.5A |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Voltage Rating (AC) | 125V |
| Number of Ports | 1 |
| Number of Positions Loaded | 8 |
| Orientation | Right Angle |
| Pitch | 2.04mm |
| RoHS Compliant | No |
| RoHS | Not Compliant |
Download the complete datasheet for Erni 133741 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.