Erni 133744 technical specifications.
| Contact Material | Bronze |
| Contact Plating | Gold |
| Depth | 15.75mm |
| Gender | Female |
| Length | 16.26mm |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Number of Ports | 1 |
| Number of Positions Loaded | 8 |
| Orientation | Right Angle |
| Packaging | Tray |
| Pitch | 2.04mm |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Erni 133744 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
