
The Erni 133745 is a female RJ11 modular connector with 8 positions and a 2.04mm pitch. It is designed for through hole mounting and has a maximum operating temperature of 70°C. The connector features a bronze contact material with gold plating and is packaged in a tray. It is compliant with RoHS regulations.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Erni 133745 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Contact Material | Bronze |
| Contact Plating | Gold |
| Depth | 15.75mm |
| Gender | Female |
| Length | 16.26mm |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Number of Ports | 1 |
| Number of Positions Loaded | 8 |
| Orientation | Right Angle |
| Packaging | Tray |
| Pitch | 2.04mm |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Erni 133745 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
