The Erni 133903 is a female RJ11 modular connector with a right-angle orientation and 1.27mm pitch. It features six positions and a maximum current rating of 1.5A. The connector has a maximum voltage rating of 150V AC and is not RoHS compliant. It has a housing color of black and a length of 16.75mm, with a depth of 20.6mm.
Sign in to ask questions about the Erni 133903 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Erni 133903 technical specifications.
| Contact Material | Bronze |
| Contact Plating | Gold |
| Depth | 20.6mm |
| Gender | Female |
| Housing Color | Black |
| Length | 16.75mm |
| Max Current Rating | 1.5A |
| Max Voltage Rating (AC) | 150V |
| Number of Ports | 1 |
| Number of Positions Loaded | 6 |
| Orientation | Right Angle |
| Pitch | 1.27mm |
| RoHS Compliant | No |
| RoHS | Not Compliant |
Download the complete datasheet for Erni 133903 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.