This modular RJ11 connector features a female gender, 4 positions, and 32 contacts. It is constructed with bronze contacts plated with gold and is designed for use in through-hole applications. The connector is packaged in a tray and has a right-angle orientation. It is compliant with RoHS regulations and has an operating temperature range of 0°C to 70°C.
Sign in to ask questions about the Erni 133919 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Erni 133919 technical specifications.
| Contact Material | Bronze |
| Contact Plating | Gold |
| Depth | 21.27mm |
| Gender | Female |
| Length | 59.06mm |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Number of Ports | 4 |
| Number of Positions Loaded | 32 |
| Orientation | Right Angle |
| Packaging | Tray |
| Pitch | 2.54mm |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Erni 133919 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.