D-Sub field bus connector D-SUB Connector, 9-Pin as per the bus specifications, 12 Mbit/s 4.5. . .8 mm with knurled screws UNC 4-40/Cable output lateral 90°, 134728, Erni
Sign in to ask questions about the Erni 134728 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Erni 134728 technical specifications.
| Color | Grey |
| Contact Gender | Male |
| Contact Material | Copper Alloy |
| Gender | Male |
| Length | 64.6mm |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -20°C |
| Mount | Cable |
| Number of Contacts | 9 |
| Orientation | Right Angle |
| Pitch | 2.77mm |
| Series | ERbic Profibus |
| Termination | Screw |
| Width | 16mm |
| RoHS | Compliant |
Download the complete datasheet for Erni 134728 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.