Conn Hard Metric M 80Signal/40Ground POS 2.5mm Press Fit ST Thru-Hole
Checking distributor stock and pricing after the page loads.
| Contact Material | Copper Alloy |
| Contact Plating | Gold |
| Depth | 22.6mm |
| Gender | Male |
| Length | 24.95mm |
| Max Current Rating | 900mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Number of Positions | 120 |
| Number of Rows | 10 |
| Orientation | Straight |
| Pitch | 2.5mm |
| RoHS Compliant | Yes |
| Series | ERmet ZD |
| Termination | Press-Fit |
| RoHS | Compliant |