This 7-row backplane connector features a through-hole package type with a 2mm pitch and is designed to operate within a temperature range of -55°C to 125°C. The connector's contacts are made of bronze with a gold plating. It is RoHS compliant and features a press-fit termination.
Erni 144056 technical specifications.
| Contact Material | Bronze |
| Contact Plating | Gold |
| Depth | 15.4mm |
| Gender | Male |
| Length | 25mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Number of Rows | 7 |
| Orientation | Straight |
| Pitch | 2mm |
| RoHS Compliant | Yes |
| Termination | Press-Fit |
| RoHS | Compliant |
No datasheet is available for this part.