The ERbic Profibus 9-Contact Cable Connector is a cable-mounted connector with a grey color and right-angle orientation. It features 9 contacts and a screw termination. The operating temperature range is from -20°C to 70°C.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Erni 144475 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Color | Grey |
| Contact Gender | Male |
| Gender | Female |
| Length | 64.6mm |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -20°C |
| Mount | Cable |
| Number of Contacts | 9 |
| Orientation | Right Angle |
| Series | ERbic Profibus |
| Termination | Screw |
| Width | 16mm |
| RoHS | Compliant |
Download the complete datasheet for Erni 144475 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.