
The 9-contact IDC cable connector features a grey color and right-angle orientation. It has a maximum operating temperature of 70°C and a minimum operating temperature of -20°C. The connector is designed for cable mounting and is part of the ERbic Profibus series.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Erni 144536 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Color | Grey |
| Contact Gender | Male |
| Gender | Male to Female |
| Length | 64.6mm |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -20°C |
| Mount | Cable |
| Number of Contacts | 9 |
| Orientation | Right Angle |
| Series | ERbic Profibus |
| Termination | IDC |
| Width | 16mm |
| RoHS | Compliant |
Download the complete datasheet for Erni 144536 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
