The 50-position 2-row shrouded header is part of the MICROSPEED series from Erni. It features a copper alloy contact material with gold plating and is available in a surface mount package. The header has a length of 26.55mm and a depth of 5.5mm, with a pitch of 1mm. It is suitable for use in applications where a high number of connections are required, and is compliant with RoHS regulations.
Checking distributor stock and pricing after the page loads.
| Contact Material | Copper Alloy |
| Contact Plating | Gold |
| Depth | 5.5mm |
| Length | 26.55mm |
| Mount | Surface Mount, Through Hole |
| Number of Contacts | 50 |
| Number of Positions | 50 |
| Number of Rows | 2 |
| Orientation | Straight |
| Packaging | Tape and Reel |
| Pitch | 1mm |
| RoHS Compliant | Yes |
| Series | MICROSPEED |
| Termination | Solder |
| RoHS | Compliant |