Conn RJ-11 F 6 POS 1.27mm Solder RA SMD 4 Terminal 1 Port
Checking distributor stock and pricing after the page loads.
| Contact Material | Bronze |
| Contact Plating | Gold |
| Depth | 20.6mm |
| Gender | Female |
| Housing Color | Black |
| Length | 16.75mm |
| Max Current Rating | 1.5A |
| Max Voltage Rating (AC) | 150V |
| Number of Ports | 1 |
| Number of Positions Loaded | 4 |
| Orientation | Right Angle |
| Pitch | 1.27mm |
| RoHS Compliant | No |
| RoHS | Not Compliant |