
This surface mount connector features 37 gold plated copper alloy contacts with a current rating of 7.5A and an operating temperature range of -55°C to 125°C. It is available in a right angle orientation and is packaged in a tray. The connector has a length of 69.3mm and a depth of 20.5mm. It is not RoHS compliant.
Sign in to ask questions about the Erni 154.104 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Erni 154.104 technical specifications.
| Contact Material | Copper Alloy |
| Contact Plating | Gold |
| Current Rating | 7.5A |
| Depth | 20.5mm |
| Gender | Male |
| Length | 69.3mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Number of Contacts | 37 |
| Number of Ports | 1 |
| Number of Rows | 2 |
| Orientation | Right Angle |
| Packaging | Tray |
| RoHS Compliant | No |
| Series | 154 |
| Termination | Solder |
| RoHS | Not Compliant |
Download the complete datasheet for Erni 154.104 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.