The LPV series connector features 40 contacts with a current rating of 1.5A. It has a straight orientation and a pitch of 2.54mm. The contacts are made of copper alloy and are terminated through soldering. This connector is designed for termination applications.
Sign in to ask questions about the Erni 154.896 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Erni 154.896 technical specifications.
| Contact Material | Copper Alloy |
| Current Rating | 1.5A |
| Mount | Termination |
| Number of Contacts | 40 |
| Number of Rows | 2 |
| Orientation | Straight |
| Pitch | 2.54mm |
| Series | LPV |
| Termination | Solder |
| RoHS | Not Compliant |
Download the complete datasheet for Erni 154.896 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.