Erni 154039 technical specifications.
| Package/Case | Module |
| Color | Grey |
| Contact Material | Copper Alloy |
| Current Rating | 1A |
| Gender | Female |
| Length | 8mm |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -20°C |
| Mount | Cable |
| Number of Contacts | 9 |
| Orientation | Straight |
| Pitch | 2.77mm |
| Series | 154 |
| RoHS | Compliant |
Download the complete datasheet for Erni 154039 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.