
This right angle connector features a copper alloy contact material with gold plating and a current rating of 3.5A. It is available in a tray packaging and is suitable for operating temperatures between -55°C and 125°C. The connector is RoHS compliant and features a solder termination.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Erni 154112 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Contact Material | Copper Alloy |
| Contact Plating | Gold |
| Current Rating | 3.5A |
| Depth | 19.1mm |
| Length | 39.1mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Number of Ports | 1 |
| Number of Rows | 2 |
| Orientation | Right Angle |
| Packaging | Tray |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Erni 154112 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.