
This D-Subminiature connector features a right angle orientation with one port and two rows. It is designed for through hole mounting and is packaged in a tray. The contact material is copper alloy with a gold plating. The connector has a depth of 18.1mm and a length of 39.1mm.
Erni 154113 technical specifications.
| Contact Material | Copper Alloy |
| Contact Plating | Gold |
| Depth | 18.1mm |
| Length | 39.1mm |
| Number of Ports | 1 |
| Number of Rows | 2 |
| Orientation | Right Angle |
| Packaging | Tray |
| RoHS Compliant | Yes |
| Termination | Solder |
| RoHS | Compliant |
No datasheet is available for this part.