This D-Subminiature connector features a contact material of copper alloy with gold plating, and is rated for 3.5A. It has a maximum operating temperature of 125°C and a minimum operating temperature of -55°C. The connector is packaged in a tray and is RoHS compliant. It has a right angle orientation and is designed for surface mount applications.
Erni 154145 technical specifications.
| Contact Material | Copper Alloy |
| Contact Plating | Gold |
| Current Rating | 3.5A |
| Depth | 21mm |
| Length | 39.3mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Number of Ports | 1 |
| Number of Rows | 2 |
| Orientation | Right Angle |
| Packaging | Tray |
| RoHS Compliant | Yes |
| Termination | Solder |
| RoHS | Compliant |
No datasheet is available for this part.