
This Erni connector features a copper alloy contact material with gold plating, supporting a maximum operating current of 3.5A. It is designed for use in through-hole applications, with a packaging style of tray. The connector's operating temperature range spans from -55°C to 125°C, and it is compliant with RoHS regulations. The connector is available in a right-angle orientation, with a length of 69.3mm and a depth of 19.6mm.
Erni 154170 technical specifications.
| Contact Material | Copper Alloy |
| Contact Plating | Gold |
| Current Rating | 3.5A |
| Depth | 19.6mm |
| Length | 69.3mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Number of Ports | 1 |
| Number of Rows | 2 |
| Orientation | Right Angle |
| Packaging | Tray |
| RoHS Compliant | Yes |
| Termination | Solder |
| RoHS | Compliant |
No datasheet is available for this part.