This D-Subminiature connector features a copper alloy contact material with gold plating, supporting a current rating of 3.5A. It is designed for use in temperatures ranging from -55°C to 125°C. The connector is packaged in a tray and features a right-angle orientation, with press-fit termination. It is compliant with RoHS regulations.
Erni 154185 technical specifications.
| Contact Material | Copper Alloy |
| Contact Plating | Gold |
| Current Rating | 3.5A |
| Depth | 19.6mm |
| Length | 69.3mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Number of Ports | 1 |
| Number of Rows | 2 |
| Orientation | Right Angle |
| Packaging | Tray |
| RoHS Compliant | Yes |
| Termination | Press-Fit |
| RoHS | Compliant |
No datasheet is available for this part.