
This Erni connector features a right angle orientation with one port and two rows. It has a current rating of 3.5A and operates within a temperature range of -55°C to 125°C. The contact material is copper alloy with a gold plating, and it is RoHS compliant. The connector is packaged in a tray and features solder termination.
Checking distributor stock and pricing after the page loads.
| Contact Material | Copper Alloy |
| Contact Plating | Gold |
| Current Rating | 3.5A |
| Depth | 20.5mm |
| Length | 39.1mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Number of Ports | 1 |
| Number of Rows | 2 |
| Orientation | Right Angle |
| Packaging | Tray |
| RoHS Compliant | Yes |
| Termination | Solder |
| RoHS | Compliant |