The Erni 154194 is a D-Subminiature I/O connector with a single row and two ports. It features a right-angle orientation and is designed to operate within a temperature range of -55°C to 125°C. The connector is RoHS compliant and has a termination of solder. It measures 39.1mm in length and 20.5mm in depth.
Erni 154194 technical specifications.
| Contact Material | Copper Alloy |
| Contact Plating | Gold |
| Current Rating | 3.5A |
| Depth | 20.5mm |
| Length | 39.1mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Number of Ports | 1 |
| Number of Rows | 2 |
| Orientation | Right Angle |
| Packaging | Tray |
| RoHS Compliant | Yes |
| Termination | Solder |
| RoHS | Compliant |
No datasheet is available for this part.