The Erni 154198 connector features a copper alloy contact material with gold plating, supporting a current rating of 3.5A. It measures 53mm in length and 20.5mm in depth, with a packaging style of tray. The connector operates within a temperature range of -55°C to 125°C and is compliant with RoHS regulations. It is not radiation hardened and has a solder termination.
Erni 154198 technical specifications.
| Contact Material | Copper Alloy |
| Contact Plating | Gold |
| Current Rating | 3.5A |
| Depth | 20.5mm |
| Length | 53mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Number of Ports | 1 |
| Number of Rows | 2 |
| Orientation | Right Angle |
| Packaging | Tray |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Termination | Solder |
| RoHS | Compliant |
No datasheet is available for this part.