
This Erni connector features 37 copper alloy contacts with gold plating, rated for 3.5A current and operating between -55°C and 125°C. It has a right angle orientation and is packaged in a tray. The connector measures 69.3mm in length, 12.6mm in width, and 20.5mm in depth with a 2.76mm pitch. It is RoHS compliant and suitable for surface mount applications.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Erni 154200 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Contact Material | Copper Alloy |
| Contact Plating | Gold |
| Current Rating | 3.5A |
| Depth | 20.5mm |
| Gender | Male |
| Length | 69.3mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Number of Contacts | 37 |
| Number of Ports | 1 |
| Number of Rows | 2 |
| Orientation | Right Angle |
| Packaging | Tray |
| Pitch | 2.76mm |
| RoHS Compliant | Yes |
| Termination | Solder |
| Width | 12.6mm |
| RoHS | Compliant |
Download the complete datasheet for Erni 154200 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
