
This Erni TMC-S series connector features a copper alloy contact material with gold plating, supporting a current rating of 3.5A. It has a right-angle orientation and is available in a through-hole package. The connector is designed for use in temperatures ranging from -55°C to 125°C and is compliant with RoHS regulations. The connector has 9 contacts and is packaged in a tray. Its dimensions are 30.8mm in length, 19.1mm in depth, and 13.3mm in width, with a pitch of 2.74mm.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Erni 154204 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Contact Material | Copper Alloy |
| Contact Plating | Gold |
| Current Rating | 3.5A |
| Depth | 19.1mm |
| Gender | Male |
| Length | 30.8mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Number of Contacts | 9 |
| Number of Ports | 1 |
| Number of Rows | 2 |
| Orientation | Right Angle |
| Packaging | Tray |
| Pitch | 2.74mm |
| RoHS Compliant | Yes |
| Series | TMC-S |
| Termination | Solder |
| Width | 13.3mm |
| RoHS | Compliant |
Download the complete datasheet for Erni 154204 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
