
This right angle connector features a copper alloy contact material with gold plating, supporting a current rating of 3.5A. It is available in a tray packaging and is RoHS compliant. The connector has a maximum operating temperature of 125°C and a minimum operating temperature of -55°C. It is designed for use in applications where a high level of reliability and durability is required.
Checking distributor stock and pricing after the page loads.
| Contact Material | Copper Alloy |
| Contact Plating | Gold |
| Current Rating | 3.5A |
| Depth | 19.1mm |
| Length | 69.3mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Number of Ports | 1 |
| Number of Rows | 2 |
| Orientation | Right Angle |
| Packaging | Tray |
| RoHS Compliant | Yes |
| Termination | Solder |
| RoHS | Compliant |