The Erni 154252 is a 9-contact right angle female through hole connector with a current rating of 3.5A and an operating temperature range of -55°C to 125°C. It features a copper alloy contact material with gold plating and a termination of solder. The connector has a packaging style of tray and a pitch of 2.74mm. It is RoHS compliant and has a series designation of TMC.
Checking distributor stock and pricing after the page loads.
| Contact Material | Copper Alloy |
| Contact Plating | Gold |
| Current Rating | 3.5A |
| Depth | 19.6mm |
| Gender | Female |
| Length | 30.8mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Number of Contacts | 9 |
| Number of Ports | 1 |
| Number of Rows | 2 |
| Orientation | Right Angle |
| Packaging | Tray |
| Pitch | 2.74mm |
| RoHS Compliant | Yes |
| Series | TMC |
| Termination | Solder |
| Width | 13.3mm |
| RoHS | Compliant |