
68-position, 2-row backplane connector with a 1.27mm pitch. Features top entry, straight orientation, and SMD termination for surface mounting. Constructed with a copper alloy contact material and a black SMC package. Operates within a temperature range of -55°C to +125°C and is RoHS compliant.
Checking distributor stock and pricing after the page loads.
| Package/Case | SMC |
| Color | Black |
| Contact Material | Copper Alloy |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Number of Contacts | 68 |
| Number of Rows | 2 |
| Orientation | Straight |
| Pitch | 1.27mm |
| RoHS Compliant | Yes |
| Termination | Solder |
| RoHS | Compliant |
