
This 12-contact surface mount female header features a copper alloy contact material with gold plating and a current rating of 1.2A. It is available in a SMC package with a right-angle orientation and a pitch of 1.27mm. The header is designed for surface mount applications and is packaged on a tape and reel. The operating temperature range is from -55°C to an unspecified maximum temperature. The header is compliant with RoHS regulations.
Checking distributor stock and pricing after the page loads.
| Package/Case | SMC |
| Color | Black |
| Contact Material | Copper Alloy |
| Contact Plating | Gold |
| Current Rating | 1.2A |
| Depth | 10.47mm |
| Gender | Female |
| Length | 12.7mm |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Number of Contacts | 12 |
| Number of Rows | 2 |
| Orientation | Right Angle |
| Packaging | Tape and Reel |
| Pitch | 1.27mm |
| RoHS Compliant | Yes |
| Series | SMC |
| Termination | Solder |
| RoHS | Compliant |
