
26-position, 2-row board-to-board header with 1.27mm pitch. Features right-angle orientation for surface mount applications, utilizing a solder termination method. Constructed with copper alloy contacts and gold plating for reliable conductivity. Encased in a black SMC package, this RoHS compliant component is supplied on tape and reel.
Checking distributor stock and pricing after the page loads.
| Package/Case | SMC |
| Color | Black |
| Contact Material | Copper Alloy |
| Contact Plating | Gold |
| Depth | 10.47mm |
| Length | 21.59mm |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Number of Contacts | 26 |
| Number of Rows | 2 |
| Orientation | Right Angle |
| Packaging | Tape and Reel |
| Pitch | 1.27mm |
| RoHS Compliant | Yes |
| Series | SMC |
| Termination | Solder |
| RoHS | Compliant |
