Erni 154743 technical specifications.
| Package/Case | SMC |
| Color | Black |
| Contact Material | Copper Alloy |
| Contact Plating | Gold |
| Depth | 10.47mm |
| Length | 48.26mm |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Number of Contacts | 68 |
| Number of Rows | 2 |
| Orientation | Right Angle |
| Packaging | Tape and Reel |
| Pitch | 1.27mm |
| RoHS Compliant | Yes |
| Series | SMC |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Erni 154743 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.