
12-position male board-to-board header with a 1.27mm pitch, featuring a right-angle, side-entry orientation for surface-mount technology (SMT) termination. This shrouded connector, designed for two rows, utilizes a copper alloy contact material and offers a 1.2A current rating. Operating within a temperature range of -55°C to 125°C, it is supplied in tape and reel packaging.
Checking distributor stock and pricing after the page loads.
| Package/Case | SMC |
| Color | Black |
| Contact Material | Copper Alloy |
| Current Rating | 1.2A |
| Gender | Male |
| Min Operating Temperature | -55°C |
| Number of Contacts | 12 |
| Number of Rows | 2 |
| Orientation | Right Angle |
| Pitch | 1.27mm |
| RoHS Compliant | Yes |
| Series | SMC |
| Termination | Solder |
| RoHS | Compliant |
