
68-position male header for board-to-board applications, featuring a 1.27mm pitch and right-angle orientation. Designed for surface-mount (SMD) termination with solder connections, this component utilizes a copper alloy contact material with gold plating for enhanced conductivity. It operates within a temperature range of -55°C to +150°C and has a current rating of 1.2A. Packaged in tape and reel for automated assembly, this black, shrouded header offers a robust connection solution.
Checking distributor stock and pricing after the page loads.
| Package/Case | SMC |
| Color | Black |
| Contact Material | Copper Alloy |
| Contact Plating | Gold |
| Current Rating | 1.2A |
| Depth | 10mm |
| Gender | Male |
| Length | 48.26mm |
| Min Operating Temperature | -55°C |
| Number of Contacts | 68 |
| Number of Rows | 2 |
| Orientation | Right Angle |
| Packaging | Tape and Reel |
| Pitch | 1.27mm |
| RoHS Compliant | Yes |
| Series | SMC |
| Termination | Solder |
| RoHS | Compliant |
