
The 80-contact rectangular connector features a SMC package, copper alloy contact material, and a 1.27mm pitch. It has a current rating of 1.2A and is available in a straight orientation. The connector is not RoHS compliant and has a termination of solder. It is designed for general use.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Erni 154788 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Package/Case | SMC |
| Contact Material | Copper Alloy |
| Current Rating | 1.2A |
| Gender | Male |
| Number of Contacts | 80 |
| Number of Rows | 2 |
| Orientation | Straight |
| Pitch | 1.27mm |
| RoHS Compliant | No |
| Series | SMC |
| Termination | Solder |
| RoHS | Not Compliant |
Download the complete datasheet for Erni 154788 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
