
1.27mm pitch, 12 position, 2-row female header for board-to-board applications. Features straight, surface mount termination with solder contacts made of gold-plated copper alloy. Rated for 1.2A current and operates within a temperature range of -55°C to +85°C. Supplied in tape and reel packaging.
Checking distributor stock and pricing after the page loads.
| Package/Case | SMC |
| Color | Black |
| Contact Material | Copper Alloy |
| Contact Plating | Gold |
| Current Rating | 1.2A |
| Depth | 7mm |
| Gender | Female |
| Length | 12.7mm |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Number of Contacts | 12 |
| Number of Rows | 2 |
| Orientation | Straight |
| Packaging | Tape and Reel |
| Pitch | 1.27mm |
| RoHS Compliant | Yes |
| Series | SMC |
| Termination | Solder |
| RoHS | Compliant |
