
The Erni 154806 is a 26-contact female SMC header with a 1.27mm pitch and a current rating of 1.2A. It features a black color and gold contact plating, with copper alloy contacts. The header has a length of 21.59mm and a depth of 7.2mm, with a straight orientation. It is designed for surface mount applications and is packaged on a tape and reel. The Erni 154806 is RoHS compliant and operates over a temperature range of -55°C to 125°C.
Checking distributor stock and pricing after the page loads.
| Package/Case | SMC |
| Color | Black |
| Contact Material | Copper Alloy |
| Contact Plating | Gold |
| Current Rating | 1.2A |
| Depth | 7.2mm |
| Gender | Female |
| Length | 21.59mm |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Number of Contacts | 26 |
| Number of Rows | 2 |
| Orientation | Straight |
| Packaging | Tape and Reel |
| Pitch | 1.27mm |
| RoHS Compliant | Yes |
| Series | SMC |
| Termination | Solder |
| RoHS | Compliant |
