Female shrouded header receptacle, 50 contacts, 2 rows, 1.27mm pitch, straight orientation, top entry. Features copper alloy contacts with gold plating, 1.2A current rating, and a black SMC package. Designed for surface mount termination with solder connections, operating from -55°C. Packaged in tape and reel, this component is RoHS compliant.
Checking distributor stock and pricing after the page loads.
| Package/Case | SMC |
| Color | Black |
| Contact Material | Copper Alloy |
| Contact Plating | Gold |
| Current Rating | 1.2A |
| Depth | 7.2mm |
| Gender | Female |
| Length | 36.83mm |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Number of Contacts | 50 |
| Number of Rows | 2 |
| Orientation | Straight |
| Packaging | Tape and Reel |
| Pitch | 1.27mm |
| RoHS Compliant | Yes |
| Series | SMC |
| Termination | Solder |
| RoHS | Compliant |