
The 80-contact 2-row SMC female header is a surface-mount component with a current rating of 1.2A and an operating temperature range of -55°C to 125°C. It features a gold-plated copper alloy contact material and is available in a tape and reel packaging format. The header has a pitch of 1.27mm and is designed for use in board-to-board and mezzanine applications. It is compliant with RoHS regulations and is suitable for use in a variety of electronic devices.
Checking distributor stock and pricing after the page loads.
| Package/Case | SMC |
| Color | Black |
| Contact Material | Copper Alloy |
| Contact Plating | Gold |
| Current Rating | 1.2A |
| Depth | 7mm |
| Gender | Female |
| Length | 55.88mm |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Number of Contacts | 80 |
| Number of Rows | 2 |
| Orientation | Straight |
| Packaging | Tape and Reel |
| Pitch | 1.27mm |
| RoHS Compliant | Yes |
| Series | SMC |
| Termination | Solder |
| RoHS | Compliant |
