
The Erni 154819 is a 26-contact rectangular connector with a 1.27mm pitch and 2-row configuration. It features a copper alloy contact material with gold plating and a current rating of 1.2A. The connector has a straight orientation and is available in a tape and reel packaging option. It is RoHS compliant and part of the SMC series. The connector measures 21.59mm in length and 7.2mm in depth, making it suitable for various applications.
Checking distributor stock and pricing after the page loads.
| Package/Case | SMC |
| Contact Material | Copper Alloy |
| Contact Plating | Gold |
| Current Rating | 1.2A |
| Depth | 7.2mm |
| Gender | Male |
| Length | 21.59mm |
| Number of Contacts | 26 |
| Number of Rows | 2 |
| Orientation | Straight |
| Packaging | Tape and Reel |
| Pitch | 1.27mm |
| RoHS Compliant | Yes |
| Series | SMC |
| Termination | Solder |
| RoHS | Compliant |