
The Erni 154820 connector features 50 contacts in a 2-row, straight orientation with a 1.27mm pitch. It has a current rating of 1.2A and is plated with gold. The connector is packaged on tape and reel and is RoHS compliant. It measures 36.83mm in length and 7.2mm in depth, with a copper alloy contact material.
Sign in to ask questions about the Erni 154820 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Erni 154820 technical specifications.
| Package/Case | SMC |
| Contact Material | Copper Alloy |
| Contact Plating | Gold |
| Current Rating | 1.2A |
| Depth | 7.2mm |
| Gender | Male |
| Length | 36.83mm |
| Number of Contacts | 50 |
| Number of Rows | 2 |
| Orientation | Straight |
| Packaging | Tape and Reel |
| Pitch | 1.27mm |
| RoHS Compliant | Yes |
| Series | SMC |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Erni 154820 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
