
D-Sub field bus connector D-SUB Connector, 9-Pin/D-sub Socket 9-Pole as per the bus specifications, 12 Mbit/s 4.5. . .8 mm with knurled screws UNC 4-40/Cable outlet, straight, 154825, Erni
Sign in to ask questions about the Erni 154825 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Erni 154825 technical specifications.
| Color | Grey |
| Contact Gender | Male |
| Gender | Male |
| Termination | IDC |
| RoHS | Compliant |
Download the complete datasheet for Erni 154825 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.