Erni 154826 technical specifications.
| Color | Black |
| Contact Material | Copper Alloy |
| Depth | 16mm |
| Gender | Female |
| Length | 8mm |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -20°C |
| Mount | Cable |
| Number of Contacts | 9 |
| Orientation | Right Angle |
| Pitch | 2.77mm |
| Series | 154 |
| Width | 47.4mm |
| RoHS | Compliant |
Download the complete datasheet for Erni 154826 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.