The 25-contact D-Subminiature I/O connector is a surface mount device with a terminal pitch of 1.38mm and a body orientation of straight. It features 25 terminals and 1 port, with a maximum current rating of 3.5A. The connector operates within a temperature range of -55 to 125°C and is suitable for solder termination.
Checking distributor stock and pricing after the page loads.
| Type | D-Subminiature |
| Contact Gender | M |
| Number of Contacts | 25 |
| Terminal Pitch | 1.38mm |
| Number of Rows | 2 |
| Termination Method | Solder |
| Body Orientation | Straight |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Mounting | Surface Mount |
| Number of Terminals | 25 |
| Number of Ports | 1 |
| Max Current Rating | 3.5A |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |