Sign in to ask questions about the Erni 164006 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Erni 164006 technical specifications.
| Contact Material | Copper Alloy |
| Contact Plating | Gold |
| Current Rating | 3.5A |
| Depth | 13.4mm |
| Gender | Male |
| Length | 39.3mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Number of Contacts | 15 |
| Number of Ports | 1 |
| Number of Rows | 2 |
| Orientation | Straight |
| Packaging | Tray |
| Pitch | 2.74mm |
| RoHS Compliant | Yes |
| Termination | Solder |
| Width | 14.8mm |
| RoHS | Compliant |
Download the complete datasheet for Erni 164006 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
