
The Erni 164009 is a D-Subminiature connector with a contact material of copper alloy and gold plating. It has a current rating of 3.5A and is available in a surface mount package. The connector is designed for use in temperatures ranging from -55°C to 125°C and is compliant with RoHS regulations. It is packaged in a tray and features a straight orientation. The connector has a length of 31mm and a depth of 13.4mm.
Erni 164009 technical specifications.
| Contact Material | Copper Alloy |
| Contact Plating | Gold |
| Current Rating | 3.5A |
| Depth | 13.4mm |
| Length | 31mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Number of Ports | 1 |
| Number of Rows | 2 |
| Orientation | Straight |
| Packaging | Tray |
| RoHS Compliant | Yes |
| Termination | Solder |
| RoHS | Compliant |
No datasheet is available for this part.
