
This D-Subminiature I/O connector features a copper alloy contact material with gold plating, supporting a maximum current rating of 3.5A. The connector is designed for use in temperatures ranging from -55°C to 125°C and is packaged in a tray. It is compliant with RoHS regulations and is terminated with solder.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Erni 164031 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Contact Material | Copper Alloy |
| Contact Plating | Gold |
| Current Rating | 3.5A |
| Depth | 13.4mm |
| Length | 53mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Number of Ports | 1 |
| Number of Rows | 2 |
| Orientation | Straight |
| Packaging | Tray |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Erni 164031 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
