Sign in to ask questions about the Erni 168304 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Erni 168304 technical specifications.
| Package/Case | SMC |
| Contact Material | Gold |
| Current Rating | 1.2A |
| Length | 300mm |
| Series | SMC |
| RoHS | Compliant |
Download the complete datasheet for Erni 168304 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
