Erni 168340 technical specifications.
| Package/Case | SMC |
| Contact Material | Gold |
| Current Rating | 1.2A |
| Length | 200mm |
| RoHS Compliant | Yes |
| Series | SMC |
| RoHS | Compliant |
Download the complete datasheet for Erni 168340 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.